MEC Switches 1WD03 technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Series | Multimec® |
| Shape | Oval |
| Size | 8mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1WD03 to view detailed technical specifications.
No datasheet is available for this part.