MEC Switches 1WD09 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Series | Multimec® |
| Shape | Oval |
| Size | 8mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1WD09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
