
MEC Switches 1WP00 technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Series | Multimec® |
| Shape | Oval, Concave |
| Size | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1WP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.