
MEC Switches 1WP03 technical specifications.
| Color | Grey |
| Illumination Type | Non-Illuminated |
| Series | Multimec® |
| Shape | Oval, Concave |
| Size | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1WP03 to view detailed technical specifications.
No datasheet is available for this part.
