Cap white 15 x 15 mm 15 x 15 x 10.9 mm, 1Y0616, MEC
Sign in to ask questions about the MEC Switches 1Y0616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Switches 1Y0616 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Series | Foilmec™ |
| Shape | Square |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 1Y0616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.