APEM 1ZC09118 Switches > Hardware
Checking distributor stock and pricing after the page loads.
MEC Switches 1ZC09118 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 100 |
| Series | Navimec™ |
| Shape | Round |
| Size | 4mm |
| RoHS | Compliant |