This SPST tactile switch has a contact current rating of 50mA and a maximum operating temperature of 115°C. It is rated for 106 cycles of durability and features a silver contact material with silver plating. The switch is available in a through-hole termination and is rated for IP67. The actuator length is 1.3mm and the height is 6.4mm.
MEC Switches 3CTL9 technical specifications.
| Actuator Length | 1.3mm |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Durability | 106Cycles |
| Height | 6.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Switches 3CTL9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.