
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches 3ETL9 technical specifications.
| Actuator Material | PBT, Polybutylene |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Durability | 106Cycles |
| Height | 6.4mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 115°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 3ETL9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
