
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) configuration. Offers a 50mA contact current rating at 24V, with gold and silver contact materials for reliable conductivity. Designed for durability with a mechanical life of 10 million cycles and an operating force of 300gf. Features a plunger actuator made of polyphenylene, 1mm switch travel, and gull wing termination. Rated IP67 for waterproof and dust-tight performance, operating across a wide temperature range from -40°C to 160°C.
MEC Switches 3FSH9 technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | PLUNGER |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Durability | 106Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 3FSH9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
