
SPST-NO tactile switch featuring a 4mm PBT actuator and silver contacts with silver plating. Rated for 0.05A and 24V, this non-illuminated, through-hole mount component offers a 1mm travel and 300gf operating force. Designed for durability, it boasts a 10 million cycle mechanical life and IP67 waterproof and dust-tight ratings, operating between -40°C and 160°C.
Checking distributor stock and pricing after the page loads.
MEC Switches 3FTH9 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | PBT, Polybutylene |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Length | 10mm |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Multimec® 3 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Width | 10mm |
| RoHS | Not Compliant |
