
The Multimec 4 SPST surface mount tactile switch features a polyphenylene actuator material and an illuminated LED illumination type. It operates within a temperature range of -30°C to 85°C and has a mechanical life of 10000000 cycles. The switch has a surface mount termination and a gull wing package style. It is rated for IP67, waterproof, and dust tight, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MEC Switches 4ASH982 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyphenylene |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 4 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 4ASH982 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
