The Multimec 4 SPST surface mount tactile switch features a polyphenylene actuator material and gold, silver contacts with a current rating of 50mA. It has a mechanical life of 10 million cycles and operates within a temperature range of -30°C to 85°C. The switch is rated IP67, waterproof, and dust tight, and is packaged in rail/ tube format with gull wing termination.
Sign in to ask questions about the MEC Switches 4FSH922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Switches 4FSH922 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Multimec® 4 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 4FSH922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.