
SWITCH TACTILE SPST-NO 0.05A 24V
Sign in to ask questions about the MEC Switches 4FSH961 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Switches 4FSH961 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Multimec® 4 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 4FSH961 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
