
The Multimec 4 SPST Off-Mom Switch has a contact current rating of 50mA and an operating force of 300gf. It features a through hole mount and is rated for IP67, making it waterproof and dust tight. The switch has a mechanical life of 10,000,000 cycles and operates between -30°C and 85°C. It is available in a rail or tube packaging and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MEC Switches 4FTH922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MEC Switches 4FTH922 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Illumination Type | Illuminated, LED |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Multimec® 4 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 4FTH922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
