
The Multimec SPST Off-Mom Tactile Switch features a polyphenylene actuator material and gold, silver contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 10,000,000 cycles and a switch travel of 1mm. It is rated for IP67, waterproof, and dust tight, and is available in a package quantity of 50 with a rail/Tube packaging.
MEC Switches 4FTH942 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Contact Material | Gold, Silver |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 4FTH942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
