
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Offers a 50mA contact current rating at 24V, with a 1mm switch travel and 350gf operating force. Constructed with a polyphenylene actuator and silver contacts, this non-illuminated switch boasts a mechanical life of 10 million cycles and operates within a temperature range of -40°C to 160°C. IP67, waterproof, and dust-tight rated, with gull wing termination for secure SMD mounting.
MEC Switches 5ESH935 technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 5ESH935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
