
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 0.05A at 24V, this non-illuminated component offers a 1mm travel distance and a 650gf operating force. Constructed with a polyphenylene actuator, it boasts a mechanical life of 10 million cycles and operates within a temperature range of -40°C to 160°C. IP67 rated for waterproof and dust-tight performance, it utilizes gull wing termination.
MEC Switches 5ESH965 technical specifications.
| Actuator Material | Polyphenylene |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 650gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 5ESH965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
