
SPST-NO tactile switch featuring a 1mm travel and 350gf operating force. Non-illuminated, this through-hole mount component utilizes silver contacts with a 50mA current rating at 24V. Constructed from plastic with a polyphenylene actuator, it offers a mechanical life of 10 million cycles and operates within a -40°C to 160°C temperature range. Rated IP67 for waterproof and dust-tight performance.
MEC Switches 5ETH935 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 5ETH935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
