
SPST-NO tactile switch with a 1mm travel and 200gf operating force. Features a polyphenylene actuator, PC pin termination, and through-hole mounting. Rated IP67 for waterproof and dust-tight applications, with a mechanical life of 10 million cycles. Operates across a temperature range of -40°C to 160°C and supports a maximum current of 0.05A at 24V.
MEC Switches 5GTH920 technical specifications.
| Actuator Material | Polyphenylene |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 200gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 5GTH920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
