
SPST-NO tactile switch, non-illuminated, featuring a 1mm switch travel and 350gf operating force. This through-hole mount component offers a 50mA contact current rating with silver contacts and a polyphenylene actuator. Rated IP67 for waterproof and dust-tight performance, it boasts a mechanical life of 10 million cycles and operates within a -40°C to 160°C temperature range.
MEC Switches 5GTH935 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | Multimec® 5 |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for MEC Switches 5GTH935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
