
SPDT tactile switch featuring a 1mm travel and 350gf operating force. This non-illuminated, through-hole mount component utilizes polyphenylene for its actuator and plastic for its body, rated for 0.05A at 24V. Designed for durability, it boasts a mechanical life of 1,000,000 cycles and operates within a temperature range of -40°C to 160°C. IP67, waterproof, and dust-tight ratings ensure robust performance in demanding environments.
MEC Switches 5GTH935NCNO technical specifications.
| Actuator Material | Polyphenylene |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Max Operating Temperature | 160°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 350gf |
| Packaging | Rail/Tube |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Multimec® 5 |
| Switch Function | On-Mom |
| Switch Travel | 1mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for MEC Switches 5GTH935NCNO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
