
The MT7686DN is a highly integrated microcontroller unit (MCU) featuring Wi-Fi functionality and an Arm Cortex-M4 processor core. It is designed for applications in smart home devices, IoT, and automation systems. The chip supports IEEE 802.11 b/g/n standards, low-power modes, and multiple communication interfaces, making it suitable for battery-powered and cloud-connected devices.
Sign in to ask questions about the MediaTek MT7686DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MediaTek MT7686DN technical specifications.
| Processor Core | Arm Cortex-M4 with FPU |
| Clock Speed | 192 MHz |
| Memory | 4MB PSRAM, 4MB Flash |
| Wi-Fi Standards | IEEE 802.11 b/g/n (2.4GHz, 1x1) |
| Bandwidth Support | 20 MHz, 40 MHz |
| Security Protocols | WEP, WPA2, WPS, WPA2-Enterprise |
| Interfaces | UART, SPI, I2C, PWM, SDIO, ADC |
| Power Modes | Low Power, RTC Mode |
| Operating Voltage | 1.62V to 3.63V (VRTC), 3.3V (+/-10%) for VPMU/VRF |
| Applications | Home Appliances, Smart Devices, IoT |
| CPU core | ARM Cortex‑M4F |
| CPU frequency, max | 192MHz |
| Embedded SRAM | 384KB |
| Embedded PSRAM | 4MB |
| Embedded Flash | 4MB |
| Wi‑Fi standards | IEEE 802.11 b/g/n (1T1R), 2.4 GHz |
| Peripherals | SDIO, UART, I2C, SPI, I2S, PWM, auxiliary ADC |
| RoHS Compliant | Yes |
| Lead Free | Yes |
Download the complete datasheet for MediaTek MT7686DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.