
MediaTek MT7688 chipset integrates a 1T1R 802.11n Wi-Fi radio, a 580MHz MIPS® 24KEc™ CPU, 1-port fast Ethernet PHY, USB2.0 host, PCIe, SD-XC, I2S/PCM and multiple low-speed IOs in a single SOC. The MT7688 supports two operation modes – IoT gateway and IoT device mode. In IoT gateway mode, the PCIe interface can connect to an 802.11ac chipset and be used as an 11ac dual-band concurrent gateway. The high performance USB 2.0 allows MT7688 to add 3G/LTE modem support or a H.264 ISP for wireless IP camera. The IoT gateway mode also supports touch panel and Bluetooth Low Energy, Zigbee/Z-Wave and Sub-1 GHz RF for smart home control. In IoT device mode, MT7688 supports eMMC, SD-XC and USB 2.0 in addition to Wi-Fi high quality audio via 192Kbps/24bits I2S interface and VoIP application through PCM, as well as peripheral interfaces including PWM, SPI slave, 3rd UART and more GPIOs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MediaTek MT7688KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MediaTek MT7688KN technical specifications.
| CPU | MIPS24KEc (580 MHz) |
| Total DMIPs | 580 x 1.6 DMIPs |
| I-Cache, D-Cache | 64 KB, 32 KB |
| L2 Cache | n/a |
| DRAM Device width support | 16 bits |
| DDR1 | 64 Mb (MCM), 193 MHz |
| DDR2 | n/a |
| SPI Flash | 3B addr mode (max 128Mbit) / 4B addr mode (max 512Mbit) |
| SD | n/a |
| RF | 1T1R 802.11n 2.4 GHz |
| PCIe | 1 |
| USB 2.0 | 5p FE SW |
| Switch | 48 |
| I2S | 1 |
| PCM | 1 |
| I2C | 1 |
| UART | 2 (Lite) |
| Package | DR-QFN120- 10 mm x 10 mm |
| HTS Code | 8542.31.00.01 |
| Sb Code | 8542.31.00.70 |
Download the complete datasheet for MediaTek MT7688KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.