
PCB, CEM, 305X457; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:305mm; External Width:457mm; Board Thickness:1.6mm; SVHC:No SVHC (15-Jun-2015); Copper Coating Density:305 g/m sq; ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 305mm |
| Material | Glass, Paper, Epoxy |
| Mount | External |
| Width | 457mm |
| RoHS | Compliant |
