
FLEXIBLE LAMINATE, 305X500; Board Type:Prototype Board; Board Material:PET (Polyester); Hole Diameter:-; External Height:305mm; External Width:500mm; Board Thickness:0.05mm; SVHC:No SVHC (15-Jun-2015); Copper Thickness:0.035; ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mega 400-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 0.05mm |
| Height | 305mm |
| Material | Polyester |
| Mount | External |
| Width | 500mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mega 400-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
