Multimedia Converter Display Port to HDMI 5.4Gbps 64-Pin LFBGA Tray
Megachips MCDP2900A4 technical specifications.
| Input Type | Display Port |
| Output Type | HDMI |
| Data Rate | 5.4Gbps |
| Pin Count | 64 |
| Package/Case | LFBGA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Megachips MCDP2900A4 to view detailed technical specifications.
No datasheet is available for this part.