Multimedia Converter Display Port to HDMI 1920x1080Pixels 5.4Gbps 81-Pin LFBGA Tray
Megachips STDP2650-AD technical specifications.
| Input Type | Display Port |
| Output Type | HDMI |
| Display Resolution | 1920x1080Pixels |
| Data Rate | 5.4Gbps |
| Pin Count | 81 |
| Package/Case | LFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Megachips STDP2650-AD to view detailed technical specifications.
No datasheet is available for this part.