Multimedia Converter Display Port to VGA 1920x1200Pixels 5.4Gbps 64-Pin QFN EP
Megachips STDP3160-AB technical specifications.
| Input Type | Display Port |
| Output Type | VGA |
| Display Resolution | 1920x1200Pixels |
| Data Rate | 5.4Gbps |
| Pin Count | 64 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Megachips STDP3160-AB to view detailed technical specifications.
No datasheet is available for this part.