Megachips STDP4020-AD technical specifications.
| Input Type | 4 Lane Display Port |
| Output Type | LVDS|LVTTL |
| Data Rate | 3.24Gbps |
| Pin Count | 164 |
| Package/Case | LFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Megachips STDP4020-AD to view detailed technical specifications.
No datasheet is available for this part.