Megachips STDP4028-AB technical specifications.
| Input Type | Display Port |
| Output Type | Display Port |
| Display Resolution | 1920x1080|2560x1600|2560x2048Pixels |
| Data Rate | 3.24Gbps |
| Pin Count | 164 |
| Package/Case | LFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Megachips STDP4028-AB to view detailed technical specifications.
No datasheet is available for this part.