The MPC89E515AE is an 8-bit microcontroller from Megawin Technology, featuring 64512 words of ROM and 1280 bytes of RAM. It operates at a maximum speed of 48 MHz and has a commercial temperature grade. The device is packaged in a 40-pin DIP package, suitable for through-hole mounting. The microcontroller has a nominal supply voltage of 5V and a maximum supply current of 30mA.
Checking distributor stock and pricing after the page loads.
Megawin Technology MPC89E515AE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 64512 |
| RAM (bytes) | 1280 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.