Industrial-grade 8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 48MHz. This CMOS device offers 32KB of FLASH ROM and 1280 bytes of RAM, with an 8-bit external data bus and 16-bit address bus. It includes 32 I/O lines and operates within an industrial temperature range of -40°C to 85°C, powered by a 4.5V to 5.5V supply. Packaged in a 40-terminal PDIP (R-PDIP-T40) with dual terminal positions, it has a maximum supply current of 30mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.32 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1280 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |