Sign in to ask questions about the Megger 230425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Megger 230425 technical specifications.
| Current Rating | 12.6mA |
| Height | 206mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 120kR |
| Weight | 6.1kg |
| Width | 230mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger 230425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
