Sign in to ask questions about the Megger BM15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Megger BM15 technical specifications.
| Current Rating | 1.5mA |
| Frequency | 60Hz |
| Interface | Analog |
| Package Quantity | 1 |
| Weight | 2.646lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger BM15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
