
The MIT300-EN power cord has a current rating of 1.5mA and is designed to operate within a temperature range of -10°C to 60°C. It is mounted externally and has a resistance of 1GR. The cord's dimensions are 75mm in height and 190mm in width, with a weight of 2.161lb. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Megger MIT300-EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1.5mA |
| Height | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 1GR |
| Series | MIT300 |
| Weight | 2.161lb |
| Width | 190mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT300-EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
