
The MIT300 Series power cord is a product from Megger, with a current rating of 1.5mA and a resistance of 1MR. It measures 75mm in height and 190mm in width, and has a weight of 2.161lb. The cord is designed for use in temperatures ranging from -10°C to 60°C. It is not SVHC compliant.
Megger MIT320-EN technical specifications.
| Current Rating | 1.5mA |
| Height | 75mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Series | MIT300 |
| Weight | 2.161lb |
| Width | 190mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MIT320-EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
