
The MJ15 analog test probe is a 1.5mA current rating device with a resistance of 100R and a frequency of 60Hz. It measures 115mm in height and 220mm in length, weighing 4lb. The MJ15 is designed for use in general test equipment applications and operates within a temperature range of -20°C to 50°C.
Megger MJ15 technical specifications.
| Package/Case | 300 |
| Current Rating | 1.5mA |
| Frequency | 60Hz |
| Height | 115mm |
| Interface | Analog |
| Length | 220mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Resistance | 100R |
| Weight | 4lb |
| Width | 160mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Megger MJ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.