Megger TTR20 technical specifications.
| Display Type | LCD |
| Package Quantity | 1 |
| Type | Handheld |
| Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Megger TTR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.