Meilhaus LABJACKU12 technical specifications.
| Data Rate | 12bps |
| Height | 40mm |
| Interface | USB |
| Length | 40mm |
| Max Input Voltage | 20V |
| Min Input Voltage | -20V |
| Mount | External |
| Number of Channels | 12 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1200S/s |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Meilhaus LABJACKU12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
