Sign in to ask questions about the Meilhaus ME-UBRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Meilhaus ME-UBRE technical specifications.
| Height | 27mm |
| Length | 27mm |
| Load Current | 5A |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Width | 74mm |
| Working Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus ME-UBRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
