Meilhaus ME-UM202 technical specifications.
| Bandwidth | 1MHz |
| Height | 35mm |
| Input Impedance | 850kR |
| Interface | USB |
| Load Current | 250mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 200mV |
| Max Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Inputs | 24 |
| Power Consumption | 850mW |
| Reach SVHC Compliant | No |
| Resistance | 850000R |
| Resolution | 16b |
| Sampling Rate | 1MS/s |
| Weight | 420g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Meilhaus ME-UM202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
