Melexis 2SA-10-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Melexis 2SA-10-G to view detailed technical specifications.
No datasheet is available for this part.