Hall Effect Sensor, -10mT Min, 10mT Max, -50-50V, CMOS, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount, SOIC-8
Melexis CSA-1V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.