
The MLX71121KLQ is a QFN-packaged RF transceiver from Melexis, operating within a temperature range of -40°C to 125°C. It features a data rate of 100Kbps and a sensitivity of -112dBm. The device is designed for use with an operating supply voltage of 5.5V and draws a supply current of 10.2mA. The MLX71121KLQ is RoHS compliant and lead free, packaged in rail/Tube packaging.
Sign in to ask questions about the Melexis MLX71121KLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX71121KLQ technical specifications.
| Package/Case | QFN |
| Current - Receiving | 11mA |
| Data Rate | 100Kbps |
| Frequency | 930MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Supply Current | 10.2mA |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX71121KLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.