The MLX75123SLA-ABA-000-RE is a specialized IC with a quad terminal configuration, operating within a temperature range of -20°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 2V, with a minimum supply voltage of 1.7V. The IC is packaged in the S-XQCC-N84 package type, which measures 7mm in width and 7mm in length.
Melexis MLX75123SLA-ABA-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N84 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX75123SLA-ABA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.