CMOS Sensor, 1024 Horiz pixels, 512 Vert pixels, 60fps, 0.40-2.90V, Rectangular, Surface Mount, GLASS, BGA-55
Melexis MLX75411VTF-RAA-000-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX75411VTF-RAA-000-TR to view detailed technical specifications.
No datasheet is available for this part.