The MLX90109CDC-AAA-000-RE IC from Melexis features a commercial temperature grade and operates at a nominal supply voltage of 5V. It has 8 terminals and a single function, housed in a SOIC-8 package. The IC can withstand temperatures between 0°C and 70°C, making it suitable for a variety of applications. The package dimensions are 3.9mm in width and 4.9mm in length.
Melexis MLX90109CDC-AAA-000-RE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90109CDC-AAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.