
Industrial temperature grade telecom circuit featuring 8 terminals in a SOIC-8 package. This single-function integrated circuit operates within a temperature range of -40°C to 85°C with a nominal supply voltage of 5V. The component utilizes a DUAL terminal position and conforms to the R-PDSO-G8 JEDEC package code, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Melexis MLX90109EDC-AAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90109EDC-AAA-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90109EDC-AAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.