The MLX90129RGO-CAA-000-RE is an industrial temperature IC with a single channel and a supply voltage range of 2.7V to 5.5V. It is packaged in a TSSOP20 package with a width of 4.4mm and a length of 6.5mm. The IC operates within a temperature range of -40°C to 105°C and meets the AEC-Q100 screening level. It has 20 terminals and a dual terminal position.
Melexis MLX90129RGO-CAA-000-RE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90129RGO-CAA-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.