Linear Hall Effect sensor for magnetic field detection. Operates within a supply voltage range of 4.5V to 5.5V, with a temperature range from -40°C to 85°C. Features a current output of -2mA to 2mA and a SIP-4 package with through-hole mounting. Solder termination ensures reliable connection.
Melexis MLX90215EVA-AAA-106-BU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90215EVA-AAA-106-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.